Nichicon LNK2H122MSEG technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.346inch |
| Lead Pitch | 1.126inch |
| Length | 85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.3A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2H122MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.