Nichicon LNK2H472MSEJ technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.118inch |
| Lead Pitch | 1.252inch |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 15.8A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2H472MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.