The Nichicon LNK2H562MSEJ is a 5.6mF aluminum electrolytic capacitor with a voltage rating of 500V. It has a radial package and is designed for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. With a tolerance of 20%, it is suitable for general-purpose applications. The capacitor measures 90mm in diameter and 150mm in length, with a seated height of 5.906inch and a lead pitch of 1.252inch.
Nichicon LNK2H562MSEJ technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.906inch |
| Lead Pitch | 1.252inch |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 18.6A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2H562MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.