This 1mF aluminum electrolytic capacitor from Nichicon features a 350V voltage rating and 20% tolerance. It has a radial package with a diameter of 51mm and a height of 2.362 inches when seated. The capacitor is designed for general-purpose use and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 50 pieces per package.
Nichicon LNK2V102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 2.362inch |
| Lead Pitch | 0.866inch |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2V102MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.