This 1000uF electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features a screw mount and is constructed with an aluminum cylindrical can. The capacitor's lifetime is rated at 5000 hours and it can operate within a temperature range of -25°C to 85°C.
Nichicon LNK2V102MSEFBN technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4800mA |
| Leakage Current | 1770@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 60mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNK2V102MSEFBN to view detailed technical specifications.
No datasheet is available for this part.