The Nichicon LNK2V122MSEF is a general-purpose aluminum electrolytic capacitor with a capacitance of 1.2mF and a voltage rating of 350V. It has a radial package with a diameter of 51mm and a height of 2.756 inches when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging with 50 units per package.
Nichicon LNK2V122MSEF technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 2.756inch |
| Lead Pitch | 0.866inch |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2V122MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.