This 1500uF electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It can handle a ripple current of 6500 and has a leakage current of 2170 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and is designed for screw mount applications. It operates within a temperature range of -25 to 85 degrees Celsius.
Nichicon LNK2V152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6500mA |
| Leakage Current | 2170@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 75mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNK2V152MSEFBN to view detailed technical specifications.
No datasheet is available for this part.