Nichicon's LNK2V332MSEG is a 3.3mF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a diameter of 63.5mm and a height of 3.74 inches when seated. The capacitor is designed for general purpose use and is suitable for operation between -25°C and 85°C. It is RoHS compliant and available in a bulk packaging with 5 units per package.
Nichicon LNK2V332MSEG technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.74inch |
| Lead Pitch | 1.126inch |
| Length | 95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 11.8A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2V332MSEG to view detailed technical specifications.
No datasheet is available for this part.