The Nichicon LNK2V472MSEH is a 4.7mF aluminum electrolytic capacitor with a 350V voltage rating. It features a radial package with a diameter of 76.2mm and a height of 3.543inch when seated. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It is available in bulk packaging with 5 units per package.
Nichicon LNK2V472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.543inch |
| Lead Pitch | 1.252inch |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 14.2A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2V472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.