Nichicon LNK2W102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 2.953inch |
| Lead Pitch | 0.866inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | LNK |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2W102MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.