This is an aluminum electrolytic capacitor with a capacitance of 15mF and a voltage rating of 450V. It has a tolerance of 20% and is designed for general purpose use. The capacitor is packaged in a bulk quantity of 10 and is RoHS compliant. It has a maximum operating temperature of 85°C and a seated height of 3.543 inches. The capacitor is mounted using a screw termination and has a lead pitch of 1.252 inches.
Nichicon LNK2W153MSEJ technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.543inch |
| Lead Pitch | 1.252inch |
| Length | 235mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2W153MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.