The Nichicon LNK2W272MSEG is a 2.7mF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a diameter of 63.5mm and a height of 3.74 inches when seated. The capacitor is designed for general-purpose use and is RoHS compliant. It operates within a temperature range of -25°C to 85°C and has a ripple current of 10.5A.
Nichicon LNK2W272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.74inch |
| Lead Pitch | 1.126inch |
| Length | 95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 10.5A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2W272MSEG to view detailed technical specifications.
No datasheet is available for this part.