The LNK2W332MSEG is a 3.3mF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a diameter of 63.5mm and a height of 4.528 inches when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The capacitor is packaged in bulk quantities of 25 units.
Nichicon LNK2W332MSEG technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.528inch |
| Lead Pitch | 1.126inch |
| Length | 115mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 12.1A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2W332MSEG to view detailed technical specifications.
No datasheet is available for this part.