This 5.6mF aluminum electrolytic capacitor from Nichicon features a radial package and is designed for chassis mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 450V with a 20% tolerance. It is available in a bulk packaging with 5 units per package.
Nichicon LNK2W562MSEG technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.48inch |
| Lead Pitch | 1.126inch |
| Length | 190mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 18.7A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2W562MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.