The Nichicon LNK2W682MSEH is a 6.8mF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 76.2mm and a height of 6.102inch when seated. The capacitor is designed for general-purpose applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging.
Nichicon LNK2W682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.102inch |
| Lead Pitch | 1.252inch |
| Length | 155mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 20.7A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2W682MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.