Aluminum electrolytic capacitor, 220mF capacitance, 16V DC rated voltage, 20% tolerance. Features 15.6A ripple current, 5mA leakage current, and a 5000-hour life at 85°C. Chassis mount design with screw terminals, measuring 51mm diameter and 120mm height. General purpose, polar, RoHS compliant.
Nichicon LNR1C224MSE technical specifications.
| Capacitance | 220mF |
| Package/Case | Aluminum |
| Diameter | 51mm |
| Features | General Purpose |
| Height | 120mm |
| Height - Seated (Max) | 2.008inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 5mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 15.6A |
| Ripple Current (AC) | 15.6A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1C224MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.