Nichicon LNR1E154MSE technical specifications.
| Capacitance | 150mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 120mm |
| Lead Pitch | 22mm |
| Leakage Current | 5mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 15.3A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1E154MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.