Nichicon LNR1E334MSE technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 24.8A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1E334MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.