Nichicon LNR1H224MSE technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 140mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 20.3A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1H224MSE to view detailed technical specifications.
No datasheet is available for this part.