Nichicon LNR1H333MSE technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 70mm |
| Height - Seated (Max) | 2.874inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 3.85mA |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 7A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1H333MSE to view detailed technical specifications.
No datasheet is available for this part.