Aluminum electrolytic capacitor with 47mF capacitance and 50V DC rating. Features 20% tolerance, 8.6A ripple current, and 5000 hours life at 85°C. Radial package with screw terminals, measuring 51mm diameter and 90mm height. Designed for chassis mounting with a minimum operating temperature of -40°C.
Nichicon LNR1H473MSE technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 90mm |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 4.59mA |
| Length | 90mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 8.6A |
| Ripple Current (AC) | 8.6A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1H473MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.