This aluminum electrolytic capacitor from Nichicon features a capacitance of 47uF and a DC rated voltage of 50V. It has a polarized design with 2 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor measures 90mm in length and is part of the NR series from Nichicon.
Nichicon LNR1H473MSEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 90 |
| Polarity | POLARIZED |
| Manufacturer Series | NR |
| Capacitance | 47000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNR1H473MSEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.