High-capacitance aluminum electrolytic capacitor, 680mF, with a 50V DC voltage rating and 20% tolerance. Features a robust 36A ripple current capability and a long operational life of 5000 hours at 85°C. Designed for chassis mounting with screw terminals, this radial component measures 100mm in diameter and 250mm in length, with a 41.5mm lead pitch. Includes a low leakage current of 5mA and operates across a wide temperature range from -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Nichicon LNR1H684MSE technical specifications.
| Capacitance | 680mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Lead Pitch | 41.5mm |
| Leakage Current | 5mA |
| Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 36A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1H684MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.