Nichicon LNR1J223MSE technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 3.53mA |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1J223MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.