This 220mF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is packaged in a radial format and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a leakage current of 5mA.
Nichicon LNR1J224MSE technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 28.3A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1J224MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.