This aluminum electrolytic capacitor has a capacitance of 0.22F with a voltage rating of 63VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a size of 90 X 170. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon LNR1J224MSEB technical specifications.
| Capacitance | 0.22F |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 28300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR1J224MSEB to view detailed technical specifications.
No datasheet is available for this part.