The Nichicon LNR1J224MSEN is a 63VDC aluminum electrolytic capacitor with a capacitance of 0.22F and a tolerance of 20%. It features a screw terminal termination style and a construction of an aluminum cylindrical can. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LNR1J224MSEN technical specifications.
| Capacitance | 0.22F |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 28300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR1J224MSEN to view detailed technical specifications.
No datasheet is available for this part.