Nichicon LNR1J333MSE technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Lead Pitch | 22mm |
| Leakage Current | 4.32mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 8.8A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1J333MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.