This 47 millifarad aluminum electrolytic capacitor has a voltage rating of 63 volts and a tolerance of 20%. It is a radial capacitor with a diameter of 51mm and a length of 120mm. The capacitor is designed for chassis mount and is lead free. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon LNR1J473MSE technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Lead Free | Lead Free |
| Lead Pitch | 22mm |
| Leakage Current | 5mA |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1J473MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.