This 80VDC aluminum electrolytic capacitor features a 20% tolerance and a low ESR type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications and has a capacitance of 0.1F.
Nichicon LNR1K104MSM technical specifications.
| Capacitance | 0.1F |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 21300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 140mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR1K104MSM to view detailed technical specifications.
No datasheet is available for this part.