High-performance aluminum electrolytic capacitor with 15,000µF capacitance and 80V DC rating. Features a 35mm diameter, 120mm height, and screw terminal for chassis mounting. Offers a 6A ripple current capability, 5000-hour life at 85°C, and 20% tolerance. General purpose design with low leakage current of 3.28mA.
Nichicon LNR1K153MSE technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 120mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 3.28mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 6A |
| Ripple Current (AC) | 6A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1K153MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.