Nichicon LNR1K473MSEB technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 12.7A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1K473MSEB to view detailed technical specifications.
No datasheet is available for this part.