High-performance aluminum electrolytic capacitor with 33,000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 6.2A ripple current capability, and a 5000-hour life at 85°C. This general-purpose, polar capacitor is designed for chassis mounting with screw terminals, measuring 35mm in diameter and 80mm in height. It offers a leakage current of 3.22mA and is RoHS compliant.
Nichicon LNR1V333MSE technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 3.22mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 6.2A |
| Ripple Current (AC) | 6.2A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1V333MSE to view detailed technical specifications.
No datasheet is available for this part.