Nichicon LNR1V683MSE technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 4.62mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR1V683MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.