Aluminum electrolytic capacitor, 10mF capacitance, 100V DC rated voltage, 20% tolerance. Features a 35mm diameter, 120mm height, and screw terminal termination for chassis mounting. Offers a ripple current of 5.3A, leakage current of 3mA, and a life expectancy of 5000 hours at 85°C. General purpose, RoHS compliant, and supplied in bulk packaging.
Nichicon LNR2A103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 120mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 3mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2A103MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.