Aluminum electrolytic capacitor with 15mF capacitance and 100V DC rated voltage. Features a 20% tolerance, 85°C maximum operating temperature, and 5000-hour life expectancy. Ripple current capability is 6A, with a leakage current of 3.67mA. This polar capacitor has a 51mm diameter, 80mm height, and screw terminal termination for chassis mounting.
Nichicon LNR2A153MSE technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.5inch |
| Leakage Current | 3.67mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 6A |
| Ripple Current (AC) | 6A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2A153MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.