The Nichicon LNR2A154MSE is a 150mF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a 90mm diameter and a height of 8.78 inches when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a bulk packaging option with 5 units per package.
Nichicon LNR2A154MSE technical specifications.
| Capacitance | 150mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 27A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2A154MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.