Nichicon LNR2A223MSE technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 4.44mA |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2A223MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.