The Nichicon LNR2A473MSE is a 47mF aluminum electrolytic capacitor with a voltage rating of 100V. It features a radial package with a diameter of 63.5mm and a height of 5.63 inches when seated. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in chassis mount applications.
Nichicon LNR2A473MSE technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 5mA |
| Length | 140mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 14.4A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2A473MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.