This 10mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for a DC voltage of 160V and has a leakage current of 3.79mA. It is packaged in bulk with 25 units per package.
Nichicon LNR2C103MSE technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 100mm |
| Lead Pitch | 28.6mm |
| Leakage Current | 3.79mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.1A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C103MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.