The Nichicon LNR2C104MSE is a 100mF aluminum electrolytic capacitor with a 160V voltage rating and 20% tolerance. It has a radial package and is designed for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It features a leakage current of 5mA and a ripple current of 24.4A.
Nichicon LNR2C104MSE technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Lead Pitch | 41.5mm |
| Leakage Current | 5mA |
| Length | 250mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 24.4A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C104MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.