This Nichicon LNR2C153MSE is a 15mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 76.2mm and a height of 4.055inch when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging quantity of 5.
Nichicon LNR2C153MSE technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.64mA |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C153MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.