The Nichicon LNR2C153MSEB is a 15000uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It features a clamp mount with screw terminal termination and a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 85°C and has a lifetime of 5000 hours. It can handle a ripple current of 12000 and has a leakage current of 5000uA at 5 minutes. The capacitor measures 76.2mm x 100mm in size.
Nichicon LNR2C153MSEB technical specifications.
| Capacitance | 15000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR2C153MSEB to view detailed technical specifications.
No datasheet is available for this part.