This Nichicon LNR2C153MSEN capacitor features a capacitance of 15000uF and a working voltage of 160VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The device is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The operating temperature range is from -25 to 85 degrees Celsius.
Nichicon LNR2C153MSEN technical specifications.
| Capacitance | 15000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR2C153MSEN to view detailed technical specifications.
No datasheet is available for this part.