Aluminum electrolytic capacitor with 2200µF capacitance and 160V DC rated voltage. Features 20% tolerance, 3.2A ripple current, and a 5000-hour life at 85°C. This radial component has a 35mm diameter, 80mm height, and screw terminal termination for chassis mounting. Operating temperature range is -25°C to 85°C.
Nichicon LNR2C222MSE technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 80mm |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.77mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| Ripple Current (AC) | 3.2A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C222MSE to view detailed technical specifications.
No datasheet is available for this part.