Nichicon LNR2C223MSE technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 140mm |
| Height - Seated (Max) | 5.63inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 140mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 16.9A |
| RoHS Compliant | Yes |
| Series | NR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C223MSE to view detailed technical specifications.
No datasheet is available for this part.