The Nichicon LNR2C223MSEN is a 22000uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 16900 and has a leakage current of 5000 at 5 minutes. It is constructed with an aluminum cylindrical can and features screw terminal termination. The operating temperature range is from -25 to 85 degrees Celsius.
Nichicon LNR2C223MSEN technical specifications.
| Capacitance | 22000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 140mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR2C223MSEN to view detailed technical specifications.
No datasheet is available for this part.