The Nichicon LNR2C332MSE is a 3.3 millifarad aluminum electrolytic capacitor with a voltage rating of 160 volts and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is packaged in a radial configuration with a diameter of 35 millimeters and a height of 4.843 inches when seated. It is designed for chassis mount applications and is compliant with RoHS regulations.
Nichicon LNR2C332MSE technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 2.17mA |
| Length | 120mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C332MSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.