This 160V aluminum electrolytic capacitor features a capacitance of 33000uF with a 20% tolerance. It has a maximum operating temperature range of -25 to 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for use in a variety of applications where a high capacitance value is required.
Nichicon LNR2C333MSEN technical specifications.
| Capacitance | 33000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 19200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 140mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNR2C333MSEN to view detailed technical specifications.
No datasheet is available for this part.