Nichicon LNR2C683MSEN technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 220mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22.3A |
| RoHS Compliant | Yes |
| Series | LNR |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNR2C683MSEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.